ERJ-UP3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3J911V

DigiKey Part Number
10-ERJ-UP3J911VTR-ND - Tape & Reel (TR)
10-ERJ-UP3J911VCT-ND - Cut Tape (CT)
10-ERJ-UP3J911VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3J911V
Description
RES 910 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3J911V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,470
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06100Fr.0.61
25Fr.0.04720Fr.1.18
50Fr.0.04000Fr.2.00
100Fr.0.03340Fr.3.34
250Fr.0.02808Fr.7.02
500Fr.0.02470Fr.12.35
1,000Fr.0.02200Fr.22.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01805Fr.90.25
10,000Fr.0.01582Fr.158.20
15,000Fr.0.01573Fr.235.95
25,000Fr.0.01354Fr.338.50
35,000Fr.0.01307Fr.457.45
50,000Fr.0.01261Fr.630.50
60,000Fr.0.01258Fr.754.80
120,000Fr.0.01250Fr.1,500.00
125,000Fr.0.01250Fr.1,562.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972