
ERJ-UP3F1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F1001VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F1001VCT-ND - Cut Tape (CT) 10-ERJ-UP3F1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F1001V |
Description | RES 1K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F1001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 25 | Fr.0.06120 | Fr.1.53 |
| 50 | Fr.0.05180 | Fr.2.59 |
| 100 | Fr.0.04320 | Fr.4.32 |
| 250 | Fr.0.03728 | Fr.9.32 |
| 500 | Fr.0.03316 | Fr.16.58 |
| 1,000 | Fr.0.02986 | Fr.29.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02505 | Fr.125.25 |
| 10,000 | Fr.0.02129 | Fr.212.90 |
| 15,000 | Fr.0.02034 | Fr.305.10 |
| 25,000 | Fr.0.01939 | Fr.484.75 |
| 35,000 | Fr.0.01932 | Fr.676.20 |
| 50,000 | Fr.0.01925 | Fr.962.50 |
| 60,000 | Fr.0.01921 | Fr.1,152.60 |
| 120,000 | Fr.0.01910 | Fr.2,292.00 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

