cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D1601V

DigiKey Part Number
10-ERJ-UP6D1601VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D1601VCT-ND - Cut Tape (CT)
10-ERJ-UP6D1601VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D1601V
Description
RES 1.6K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,777
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09700Fr.0.97
25Fr.0.07720Fr.1.93
50Fr.0.07240Fr.3.62
100Fr.0.05740Fr.5.74
250Fr.0.04868Fr.12.17
500Fr.0.03962Fr.19.81
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03388Fr.169.40
10,000Fr.0.03198Fr.319.80
15,000Fr.0.03152Fr.472.80
25,000Fr.0.03129Fr.782.25
35,000Fr.0.03101Fr.1,085.35
50,000Fr.0.03071Fr.1,535.50
60,000Fr.0.02867Fr.1,720.20
120,000Fr.0.02784Fr.3,340.80
125,000Fr.0.02779Fr.3,473.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458