
ERJ-UP6D16R0V | |
|---|---|
DigiKey Part Number  | 10-ERJ-UP6D16R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D16R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D16R0VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-UP6D16R0V  | 
Description  | RES 16 OHM 0.5% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.09700 | Fr.0.97 | 
| 25 | Fr.0.07720 | Fr.1.93 | 
| 50 | Fr.0.07240 | Fr.3.62 | 
| 100 | Fr.0.05740 | Fr.5.74 | 
| 250 | Fr.0.04868 | Fr.12.17 | 
| 500 | Fr.0.03962 | Fr.19.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03388 | Fr.169.40 | 
| 10,000 | Fr.0.03198 | Fr.319.80 | 
| 15,000 | Fr.0.03152 | Fr.472.80 | 
| 25,000 | Fr.0.03129 | Fr.782.25 | 
| 35,000 | Fr.0.03101 | Fr.1,085.35 | 
| 50,000 | Fr.0.03071 | Fr.1,535.50 | 
| 60,000 | Fr.0.02784 | Fr.1,670.40 | 
| 125,000 | Fr.0.02779 | Fr.3,473.75 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 

