
ERJ-UP6D2400V | |
---|---|
DigiKey Part Number | 10-ERJ-UP6D2400VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D2400VCT-ND - Cut Tape (CT) 10-ERJ-UP6D2400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D2400V |
Description | RES 240 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09700 | Fr.0.97 |
25 | Fr.0.07720 | Fr.1.93 |
50 | Fr.0.07240 | Fr.3.62 |
100 | Fr.0.05740 | Fr.5.74 |
250 | Fr.0.04868 | Fr.12.17 |
500 | Fr.0.03962 | Fr.19.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03604 | Fr.180.20 |
10,000 | Fr.0.03597 | Fr.359.70 |
15,000 | Fr.0.02779 | Fr.416.85 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |