
ERJ-UP6D4303V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D4303VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D4303VCT-ND - Cut Tape (CT) 10-ERJ-UP6D4303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D4303V |
Description | RES 430K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09700 | Fr.0.97 |
| 25 | Fr.0.07720 | Fr.1.93 |
| 50 | Fr.0.07240 | Fr.3.62 |
| 100 | Fr.0.05740 | Fr.5.74 |
| 250 | Fr.0.04868 | Fr.12.17 |
| 500 | Fr.0.03962 | Fr.19.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03388 | Fr.169.40 |
| 10,000 | Fr.0.03198 | Fr.319.80 |
| 15,000 | Fr.0.03105 | Fr.465.75 |
| 25,000 | Fr.0.03005 | Fr.751.25 |
| 35,000 | Fr.0.02947 | Fr.1,031.45 |
| 50,000 | Fr.0.02893 | Fr.1,446.50 |
| 60,000 | Fr.0.02867 | Fr.1,720.20 |
| 120,000 | Fr.0.02784 | Fr.3,340.80 |
| 125,000 | Fr.0.02779 | Fr.3,473.75 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

