3.3 Ohms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-2HJ3R3H

DigiKey Part Number
PRX2W3.3TR-ND - Tape & Reel (TR)
PRX2W3.3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERX-2HJ3R3H
Description
RES SMD 3.3 OHM 5% 2W J BEND
Customer Reference
Detailed Description
3.3 Ohms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERX-2HJ3R3H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
SMD Flattened J -Bend Axial Lead
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.472" L x 0.252" W (12.00mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.236" (6.00mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,684
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.23000Fr.1.23
10Fr.0.81000Fr.8.10
25Fr.0.69600Fr.17.40
50Fr.0.62420Fr.31.21
100Fr.0.56310Fr.56.31
250Fr.0.49640Fr.124.10
500Fr.0.45462Fr.227.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.41913Fr.419.13
Manufacturers Standard Package
Unit Price without VAT:Fr.1.23000
Unit Price with VAT:Fr.1.32963