
ERZ-U25JP162F | |
---|---|
DigiKey Part Number | P123652-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U25JP162F |
Description | SINGLETRANSIENT/SURGE ABSORBERS1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 825 V | |
Maximum DC Volts | 1.167 kV | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.862.52000 | Fr.862.52 |
10 | Fr.764.57800 | Fr.7,645.78 |
Unit Price without VAT: | Fr.862.52000 |
---|---|
Unit Price with VAT: | Fr.932.38412 |