
ESE-31L11T | |
|---|---|
DigiKey Part Number | P13567STR-ND - Tape & Reel (TR) P13567SCT-ND - Cut Tape (CT) P13567SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-31L11T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-31L11T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.091" (2.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.40600 | Fr.4.06 |
| 25 | Fr.0.37840 | Fr.9.46 |
| 100 | Fr.0.33770 | Fr.33.77 |
| 250 | Fr.0.31280 | Fr.78.20 |
| 500 | Fr.0.29532 | Fr.147.66 |
| 1,000 | Fr.0.27913 | Fr.279.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.26371 | Fr.659.27 |
| 5,000 | Fr.0.25064 | Fr.1,253.20 |
| 7,500 | Fr.0.24367 | Fr.1,827.53 |
| 12,500 | Fr.0.23555 | Fr.2,944.38 |
| 17,500 | Fr.0.23060 | Fr.4,035.50 |
| 25,000 | Fr.0.22569 | Fr.5,642.25 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |


