
ETQ-P3M2R2HFP | |
|---|---|
DigiKey Part Number | P122639TR-ND - Tape & Reel (TR) P122639CT-ND - Cut Tape (CT) P122639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M2R2HFP |
Description | FIXED IND 2.2UH 6.3A 21.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 21.5mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M2R2HFP Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 |
| 10 | Fr.0.78400 | Fr.7.84 |
| 25 | Fr.0.72560 | Fr.18.14 |
| 50 | Fr.0.68420 | Fr.34.21 |
| 100 | Fr.0.64490 | Fr.64.49 |
| 250 | Fr.0.59668 | Fr.149.17 |
| 500 | Fr.0.56260 | Fr.281.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.51536 | Fr.515.36 |
| 2,000 | Fr.0.48601 | Fr.972.02 |
| 3,000 | Fr.0.46964 | Fr.1,408.92 |
| 5,000 | Fr.0.44983 | Fr.2,249.15 |
| 7,000 | Fr.0.43724 | Fr.3,060.68 |
| 10,000 | Fr.0.43332 | Fr.4,333.20 |
| Unit Price without VAT: | Fr.0.95000 |
|---|---|
| Unit Price with VAT: | Fr.1.02695 |

