Panasonic EVP-BT Series Tactile Switches Photo - J-Bent Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT4J4A000

DigiKey Part Number
10-EVP-BT4J4A000TR-ND - Tape & Reel (TR)
10-EVP-BT4J4A000CT-ND - Cut Tape (CT)
10-EVP-BT4J4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT4J4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.50mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
133gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,957
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.21800Fr.2.18
25Fr.0.20440Fr.5.11
100Fr.0.18310Fr.18.31
250Fr.0.16968Fr.42.42
500Fr.0.16012Fr.80.06
1,000Fr.0.15119Fr.151.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15227Fr.304.54
4,000Fr.0.14575Fr.583.00
6,000Fr.0.14205Fr.852.30
10,000Fr.0.13752Fr.1,375.20
14,000Fr.0.13461Fr.1,884.54
20,000Fr.0.13158Fr.2,631.60
50,000Fr.0.12411Fr.6,205.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025