EVQ-P6xB35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P6DB35

DigiKey Part Number
P14165TR-ND - Tape & Reel (TR)
P14165CT-ND - Cut Tape (CT)
P14165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P6DB35
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.35mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.10mm x 4.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
Dust Proof
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,726
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.14276Fr.1,427.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.25300Fr.2.53
25Fr.0.23600Fr.5.90
100Fr.0.21120Fr.21.12
250Fr.0.19568Fr.48.92
500Fr.0.18468Fr.92.34
1,000Fr.0.17439Fr.174.39
2,500Fr.0.16206Fr.405.15
5,000Fr.0.15373Fr.768.65
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.26800Fr.2.68
25Fr.0.24680Fr.6.17
100Fr.0.21760Fr.21.76
250Fr.0.20004Fr.50.01
500Fr.0.18762Fr.93.81
1,000Fr.0.17586Fr.175.86
2,500Fr.0.16126Fr.403.15
5,000Fr.0.15088Fr.754.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349