
EVQ-P6DB35 | |
|---|---|
DigiKey Part Number | P14165TR-ND - Tape & Reel (TR) P14165CT-ND - Cut Tape (CT) P14165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P6DB35 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.10mm x 4.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.14276 | Fr.1,427.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.25300 | Fr.2.53 |
| 25 | Fr.0.23600 | Fr.5.90 |
| 100 | Fr.0.21120 | Fr.21.12 |
| 250 | Fr.0.19568 | Fr.48.92 |
| 500 | Fr.0.18468 | Fr.92.34 |
| 1,000 | Fr.0.17439 | Fr.174.39 |
| 2,500 | Fr.0.16206 | Fr.405.15 |
| 5,000 | Fr.0.15373 | Fr.768.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.26800 | Fr.2.68 |
| 25 | Fr.0.24680 | Fr.6.17 |
| 100 | Fr.0.21760 | Fr.21.76 |
| 250 | Fr.0.20004 | Fr.50.01 |
| 500 | Fr.0.18762 | Fr.93.81 |
| 1,000 | Fr.0.17586 | Fr.175.86 |
| 2,500 | Fr.0.16126 | Fr.403.15 |
| 5,000 | Fr.0.15088 | Fr.754.40 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |


