
EXB-14V471JX | |
|---|---|
DigiKey Part Number | Y3471TR-ND - Tape & Reel (TR) Y3471CT-ND - Cut Tape (CT) Y3471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V471JX |
Description | RES ARRAY 2 RES 470 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0302 |
Resistance (Ohms) 470 | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 25 | Fr.0.07720 | Fr.1.93 |
| 50 | Fr.0.06800 | Fr.3.40 |
| 100 | Fr.0.06030 | Fr.6.03 |
| 250 | Fr.0.05168 | Fr.12.92 |
| 500 | Fr.0.04634 | Fr.23.17 |
| 1,000 | Fr.0.04175 | Fr.41.75 |
| 5,000 | Fr.0.03361 | Fr.168.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03156 | Fr.315.60 |
| 20,000 | Fr.0.02925 | Fr.585.00 |
| 30,000 | Fr.0.02806 | Fr.841.80 |
| 50,000 | Fr.0.02672 | Fr.1,336.00 |
| 70,000 | Fr.0.02592 | Fr.1,814.40 |
| 100,000 | Fr.0.02514 | Fr.2,514.00 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

