
EXB-24V333JX | |
|---|---|
DigiKey Part Number | Y5333TR-ND - Tape & Reel (TR) Y5333CT-ND - Cut Tape (CT) Y5333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V333JX |
Description | RES ARRAY 2 RES 33K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V333JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 25 | Fr.0.03360 | Fr.0.84 |
| 50 | Fr.0.02960 | Fr.1.48 |
| 100 | Fr.0.02600 | Fr.2.60 |
| 250 | Fr.0.02212 | Fr.5.53 |
| 500 | Fr.0.01968 | Fr.9.84 |
| 1,000 | Fr.0.01760 | Fr.17.60 |
| 5,000 | Fr.0.01388 | Fr.69.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01292 | Fr.129.20 |
| 20,000 | Fr.0.01186 | Fr.237.20 |
| 30,000 | Fr.0.01132 | Fr.339.60 |
| 50,000 | Fr.0.01071 | Fr.535.50 |
| 70,000 | Fr.0.01034 | Fr.723.80 |
| 100,000 | Fr.0.00999 | Fr.999.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

