
EXB-24V332JX | |
|---|---|
DigiKey Part Number | Y5332TR-ND - Tape & Reel (TR) Y5332CT-ND - Cut Tape (CT) Y5332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V332JX |
Description | RES ARRAY 2 RES 3.3K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V332JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 3.3k | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 25 | Fr.0.03320 | Fr.0.83 |
| 50 | Fr.0.02920 | Fr.1.46 |
| 100 | Fr.0.02580 | Fr.2.58 |
| 250 | Fr.0.02192 | Fr.5.48 |
| 500 | Fr.0.01950 | Fr.9.75 |
| 1,000 | Fr.0.01744 | Fr.17.44 |
| 5,000 | Fr.0.01376 | Fr.68.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01280 | Fr.128.00 |
| 20,000 | Fr.0.01176 | Fr.235.20 |
| 30,000 | Fr.0.01122 | Fr.336.60 |
| 50,000 | Fr.0.01061 | Fr.530.50 |
| 70,000 | Fr.0.01025 | Fr.717.50 |
| 100,000 | Fr.0.00990 | Fr.990.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


