EXB-24V912JX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00843
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.00525
Datasheet
0201x2, 0402x2, 0603x2 Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V912JX

DigiKey Part Number
EXB-24V912JX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-24V912JX
Description
RES ARRAY 2 RES 9.1K OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
9.1k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00933Fr.186.60
Unit Price without VAT:Fr.0.00933
Unit Price with VAT:Fr.0.01009