EXB28V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V271JX

DigiKey Part Number
Y7271TR-ND - Tape & Reel (TR)
Y7271CT-ND - Cut Tape (CT)
Y7271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V271JX
Description
RES ARRAY 4 RES 270 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V271JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
270
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,324
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02640Fr.0.66
50Fr.0.02300Fr.1.15
100Fr.0.02020Fr.2.02
250Fr.0.01712Fr.4.28
500Fr.0.01520Fr.7.60
1,000Fr.0.01356Fr.13.56
5,000Fr.0.01063Fr.53.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00986Fr.98.60
20,000Fr.0.00903Fr.180.60
30,000Fr.0.00860Fr.258.00
50,000Fr.0.00812Fr.406.00
70,000Fr.0.00783Fr.548.10
100,000Fr.0.00755Fr.755.00
120,000Fr.0.00742Fr.890.40
240,000Fr.0.00695Fr.1,668.00
250,000Fr.0.00693Fr.1,732.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648