0201x2, 0402x2, 0603x2 Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V153JV

DigiKey Part Number
Y8153TR-ND - Tape & Reel (TR)
Y8153CT-ND - Cut Tape (CT)
Y8153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V153JV
Description
RES ARRAY 2 RES 15K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V153JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
15k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,071
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06900Fr.0.69
25Fr.0.05760Fr.1.44
50Fr.0.05060Fr.2.53
100Fr.0.04460Fr.4.46
250Fr.0.03816Fr.9.54
500Fr.0.03408Fr.17.04
1,000Fr.0.03062Fr.30.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02495Fr.124.75
10,000Fr.0.02289Fr.228.90
15,000Fr.0.02183Fr.327.45
25,000Fr.0.02063Fr.515.75
35,000Fr.0.01992Fr.697.20
50,000Fr.0.01922Fr.961.00
60,000Fr.0.01889Fr.1,133.40
120,000Fr.0.01774Fr.2,128.80
125,000Fr.0.01768Fr.2,210.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891