
EXB-34V153JV | |
|---|---|
DigiKey Part Number | Y8153TR-ND - Tape & Reel (TR) Y8153CT-ND - Cut Tape (CT) Y8153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V153JV |
Description | RES ARRAY 2 RES 15K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V153JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 25 | Fr.0.05760 | Fr.1.44 |
| 50 | Fr.0.05060 | Fr.2.53 |
| 100 | Fr.0.04460 | Fr.4.46 |
| 250 | Fr.0.03816 | Fr.9.54 |
| 500 | Fr.0.03408 | Fr.17.04 |
| 1,000 | Fr.0.03062 | Fr.30.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02495 | Fr.124.75 |
| 10,000 | Fr.0.02289 | Fr.228.90 |
| 15,000 | Fr.0.02183 | Fr.327.45 |
| 25,000 | Fr.0.02063 | Fr.515.75 |
| 35,000 | Fr.0.01992 | Fr.697.20 |
| 50,000 | Fr.0.01922 | Fr.961.00 |
| 60,000 | Fr.0.01889 | Fr.1,133.40 |
| 120,000 | Fr.0.01774 | Fr.2,128.80 |
| 125,000 | Fr.0.01768 | Fr.2,210.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

