
EXB-38V274JV | |
---|---|
DigiKey Part Number | Y9274TR-ND - Tape & Reel (TR) Y9274CT-ND - Cut Tape (CT) Y9274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V274JV |
Description | RES ARRAY 4 RES 270K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V274JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04100 | Fr.0.41 |
25 | Fr.0.03440 | Fr.0.86 |
50 | Fr.0.03000 | Fr.1.50 |
100 | Fr.0.02650 | Fr.2.65 |
250 | Fr.0.02252 | Fr.5.63 |
500 | Fr.0.02004 | Fr.10.02 |
1,000 | Fr.0.01791 | Fr.17.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01441 | Fr.72.05 |
10,000 | Fr.0.01315 | Fr.131.50 |
15,000 | Fr.0.01250 | Fr.187.50 |
25,000 | Fr.0.01176 | Fr.294.00 |
35,000 | Fr.0.01133 | Fr.396.55 |
50,000 | Fr.0.01090 | Fr.545.00 |
60,000 | Fr.0.01069 | Fr.641.40 |
120,000 | Fr.0.00999 | Fr.1,198.80 |
125,000 | Fr.0.00995 | Fr.1,243.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |