EXB38V Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V394JV

DigiKey Part Number
Y9394TR-ND - Tape & Reel (TR)
Y9394CT-ND - Cut Tape (CT)
Y9394DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V394JV
Description
RES ARRAY 4 RES 390K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V394JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
390k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,280
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04100Fr.0.41
25Fr.0.03440Fr.0.86
50Fr.0.03000Fr.1.50
100Fr.0.02650Fr.2.65
250Fr.0.02252Fr.5.63
500Fr.0.02004Fr.10.02
1,000Fr.0.01791Fr.17.91
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01441Fr.72.05
10,000Fr.0.01315Fr.131.50
15,000Fr.0.01250Fr.187.50
25,000Fr.0.01176Fr.294.00
35,000Fr.0.01133Fr.396.55
50,000Fr.0.01090Fr.545.00
60,000Fr.0.01069Fr.641.40
120,000Fr.0.00999Fr.1,198.80
125,000Fr.0.00995Fr.1,243.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648