
| EXB-N8V300JX | |
|---|---|
| DigiKey Part Number | Y10300TR-ND - Tape & Reel (TR) Y10300CT-ND - Cut Tape (CT) Y10300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EXB-N8V300JX | 
| Description | RES ARRAY 4 RES 30 OHM 0804 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 30 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EXB-N8V300JX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 30 | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 31mW | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0804, Concave, Long Side Terminals | |
| Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.06400 | Fr.0.64 | 
| 25 | Fr.0.05400 | Fr.1.35 | 
| 50 | Fr.0.04740 | Fr.2.37 | 
| 100 | Fr.0.04180 | Fr.4.18 | 
| 250 | Fr.0.03576 | Fr.8.94 | 
| 500 | Fr.0.03192 | Fr.15.96 | 
| 1,000 | Fr.0.02866 | Fr.28.66 | 
| 5,000 | Fr.0.02285 | Fr.114.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02137 | Fr.213.70 | 
| 20,000 | Fr.0.01972 | Fr.394.40 | 
| 30,000 | Fr.0.01887 | Fr.566.10 | 
| 50,000 | Fr.0.01792 | Fr.896.00 | 
| 70,000 | Fr.0.01735 | Fr.1,214.50 | 
| 100,000 | Fr.0.01679 | Fr.1,679.00 | 
| 120,000 | Fr.0.01652 | Fr.1,982.40 | 
| 240,000 | Fr.0.01561 | Fr.3,746.40 | 
| 250,000 | Fr.0.01556 | Fr.3,890.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland