
EXB-V8V183JV | |
|---|---|
DigiKey Part Number | Y4183TR-ND - Tape & Reel (TR) Y4183CT-ND - Cut Tape (CT) Y4183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V183JV |
Description | RES ARRAY 4 RES 18K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07900 | Fr.0.79 |
| 25 | Fr.0.06640 | Fr.1.66 |
| 50 | Fr.0.05860 | Fr.2.93 |
| 100 | Fr.0.05170 | Fr.5.17 |
| 250 | Fr.0.04424 | Fr.11.06 |
| 500 | Fr.0.03960 | Fr.19.80 |
| 1,000 | Fr.0.03563 | Fr.35.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02913 | Fr.145.65 |
| 10,000 | Fr.0.02677 | Fr.267.70 |
| 15,000 | Fr.0.02555 | Fr.383.25 |
| 25,000 | Fr.0.02418 | Fr.604.50 |
| 35,000 | Fr.0.02336 | Fr.817.60 |
| 50,000 | Fr.0.02256 | Fr.1,128.00 |
| 60,000 | Fr.0.02218 | Fr.1,330.80 |
| 120,000 | Fr.0.02086 | Fr.2,503.20 |
| 125,000 | Fr.0.02079 | Fr.2,598.75 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

