EZJ-P0V270BM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.29000
Datasheet
Varistors; 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-P0V270BM

DigiKey Part Number
P19850TR-ND - Tape & Reel (TR)
P19850CT-ND - Cut Tape (CT)
P19850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V270BM
Description
VARISTOR 27V 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 V Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-P0V270BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Typ)
27 V
Energy
-
Number of Circuits
1
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.21700Fr.2.17
25Fr.0.17720Fr.4.43
100Fr.0.13270Fr.13.27
250Fr.0.11080Fr.27.70
500Fr.0.09726Fr.48.63
1,000Fr.0.08593Fr.85.93
2,500Fr.0.07372Fr.184.30
5,000Fr.0.06620Fr.331.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05991Fr.599.10
20,000Fr.0.05464Fr.1,092.80
30,000Fr.0.05196Fr.1,558.80
50,000Fr.0.04896Fr.2,448.00
70,000Fr.0.04718Fr.3,302.60
100,000Fr.0.04546Fr.4,546.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997