
LN1371GTR | |
|---|---|
DigiKey Part Number | P491TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LN1371GTR |
Description | LED GREEN DIFFUSED S-GW SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.03V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.03V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |

