AM-1PIX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Energy
In Stock: 22,621
Unit Price: Fr.2.49000
Datasheet

Direct


Energizer Battery Company
In Stock: 41,244
Unit Price: Fr.1.81000
Datasheet
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-1PIX

DigiKey Part Number
P105-ND
Manufacturer
Manufacturer Product Number
AM-1PIX
Description
BATTERY ALKALINE 1.5V D
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
141.62 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes