New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-220SCHU

DigiKey Part Number
11-BK-220SCHU-ND
Manufacturer
Manufacturer Product Number
BK-220SCHU
Description
BK-220SCHU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 1.69" H (23.0mm x 43.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
440mA
Shelf Life
-
Standard Charge Current
220mA
Standard Charge Time
16Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5,040Fr.3.49401Fr.17,609.81
Manufacturers Standard Package
Unit Price without VAT:Fr.3.49401
Unit Price with VAT:Fr.3.77702