
AFPX-C14RD | |
|---|---|
DigiKey Part Number | AFPX-C14RD-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-C14RD |
Description | CONTROL LOGIC 8 IN 6 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Inputs and Type | 8 - Digital, Option Cards Available | |
Number of Outputs and Type | 6 - Relay, Option Cards Available | |
Expandable | 8 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Option Cards Available | |
Memory Size | 12K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINPRO7 | |
Approval Agency | CE, cULus | |
Weight | 0.617 lb (279.87 g) | |
Base Product Number |





