
CX-491-Y | |
|---|---|
DigiKey Part Number | 1110-2566-ND |
Manufacturer | |
Manufacturer Product Number | CX-491-Y |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 16.40' (5m) NPN - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 16.40' (5m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.64.00000 | Fr.64.00 |
| 10 | Fr.58.18200 | Fr.581.82 |
| Unit Price without VAT: | Fr.64.00000 |
|---|---|
| Unit Price with VAT: | Fr.69.18400 |

