
FD-L30A | |
|---|---|
DigiKey Part Number | 1110-1584-ND |
Manufacturer | |
Manufacturer Product Number | FD-L30A |
Description | SENSOR REFLECTIVE 43MM R2 3M CBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 1.693" (43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 1.693" (43mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 118.10" (3m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.141.60000 | Fr.141.60 |
| 10 | Fr.128.72800 | Fr.1,287.28 |
| Unit Price without VAT: | Fr.141.60000 |
|---|---|
| Unit Price with VAT: | Fr.153.06960 |







