
20SEPF120M+TSS | |
|---|---|
DigiKey Part Number | P16391CT-ND - Cut Tape (CT) P16391TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20SEPF120M+TSS |
Description | CAP ALUM POLY 120UF 20% 20V TH |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEPF120M+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 |
| 10 | Fr.0.71700 | Fr.7.17 |
| 50 | Fr.0.55100 | Fr.27.55 |
| 100 | Fr.0.49850 | Fr.49.85 |
| 500 | Fr.0.40824 | Fr.204.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.35875 | Fr.538.12 |
| 3,000 | Fr.0.33795 | Fr.1,013.85 |
| 4,500 | Fr.0.32745 | Fr.1,473.53 |
| 7,500 | Fr.0.31575 | Fr.2,368.12 |
| 10,500 | Fr.0.30888 | Fr.3,243.24 |
| 15,000 | Fr.0.30225 | Fr.4,533.75 |
| Unit Price without VAT: | Fr.1.11000 |
|---|---|
| Unit Price with VAT: | Fr.1.19991 |

