220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz

2R5TAE220MF

DigiKey Part Number
P123532TR-ND - Tape & Reel (TR)
P123532CT-ND - Cut Tape (CT)
P123532DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TAE220MF
Description
CAP TANT POLY 220UF 2.5V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TAE220MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Last Time Buy
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2E
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2R5TPE220MFPanasonic Industry377P16541CT-NDFr.1.55000Parametric Equivalent
4TPE220MFPanasonic Industry5,374P16232CT-NDFr.1.46000Parametric Equivalent
T520V227M004AHE015KEMET0399-T520V227M004AHE015TR-NDFr.1.25820Parametric Equivalent
T520V227M004AHE0157706KEMET0399-T520V227M004AHE0157706-NDFr.1.41610Parametric Equivalent
T520V227M004ATE015KEMET7,000399-10417-1-NDFr.1.71000Parametric Equivalent
In-Stock: 1,490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 9/30/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.41000Fr.2.41
10Fr.1.68400Fr.16.84
50Fr.1.39440Fr.69.72
100Fr.1.30480Fr.130.48
500Fr.1.15312Fr.576.56
1,000Fr.1.14736Fr.1,147.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.14736Fr.3,442.08
Manufacturers Standard Package
Unit Price without VAT:Fr.2.41000
Unit Price with VAT:Fr.2.60521