2SC24040CL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 25,592
Unit Price: Fr.0.25000
Datasheet

Similar


Infineon Technologies
In Stock: 8,762
Unit Price: Fr.0.77000
Datasheet

Similar


onsemi
In Stock: 3,957
Unit Price: Fr.0.09000
Datasheet
RF Transistor NPN 20V 15mA 650MHz 150mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC24040CL

DigiKey Part Number
2SC24040CLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC24040CL
Description
RF TRANS NPN 20V 650MHZ MINI3-G1
Customer Reference
Detailed Description
RF Transistor NPN 20V 15mA 650MHz 150mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
650MHz
Noise Figure (dB Typ @ f)
3.3dB @ 100MHz
Gain
24dB
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
65 @ 1mA, 6V
Current - Collector (Ic) (Max)
15mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes