2SC24040DL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11,999
Unit Price: Fr.0.36000
Datasheet

Similar


Infineon Technologies
In Stock: 14,706
Unit Price: Fr.0.29000
Datasheet

Similar


Infineon Technologies
In Stock: 22,720
Unit Price: Fr.0.29000
Datasheet

Similar


onsemi
In Stock: 720
Unit Price: Fr.0.56000
Datasheet
RF Transistor NPN 20V 15mA 650MHz 150mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC24040DL

DigiKey Part Number
2SC24040DLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC24040DL
Description
RF TRANS NPN 20V 650MHZ MINI3-G1
Customer Reference
Detailed Description
RF Transistor NPN 20V 15mA 650MHz 150mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150mW
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 6V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
15mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
650MHz
Supplier Device Package
Mini3-G1
Noise Figure (dB Typ @ f)
3.3dB @ 100MHz
Base Product Number
Gain
24dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BF776H6327XTSA1Infineon Technologies11,999BF776H6327XTSA1CT-NDFr.0.36000Similar
BFR193FH6327XTSA1Infineon Technologies14,706BFR193FH6327XTSA1CT-NDFr.0.29000Similar
BFR380FH6327XTSA1Infineon Technologies22,720448-BFR380FH6327XTSA1CT-NDFr.0.29000Similar
CPH6001A-TL-Eonsemi720488-CPH6001A-TL-ECT-NDFr.0.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes