2SC39300CL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,553
Unit Price: Fr.0.18000
Datasheet

Similar


Infineon Technologies
In Stock: 8,325
Unit Price: Fr.0.36000
Datasheet

Similar


onsemi
In Stock: 9,017
Unit Price: Fr.0.38000
Datasheet
RF Transistor NPN 20V 30mA 250MHz 150mW Surface Mount SMini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC39300CL

DigiKey Part Number
2SC39300CLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC39300CL
Description
RF TRANS NPN 20V 250MHZ SMINI3
Customer Reference
Detailed Description
RF Transistor NPN 20V 30mA 250MHz 150mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
250MHz
Noise Figure (dB Typ @ f)
2.8dB ~ 4dB @ 5MHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 1mA, 10V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SMini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes