Similar
Similar
Similar
Similar
Similar

2SC3931GCL | |
|---|---|
DigiKey Part Number | 2SC3931GCLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC3931GCL |
Description | RF TRANS NPN 20V 650MHZ SMINI3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 15mA 650MHz 150mW Surface Mount SMini3-F2 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 15mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case SC-85 |
Frequency - Transition 650MHz | Supplier Device Package SMini3-F2 |
Noise Figure (dB Typ @ f) 3.3dB @ 100MHz | Base Product Number |
Gain 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49,812 | BFP193WH6327XTSA1CT-ND | Fr.0.22000 | Similar |
| BFP843FH6327XTSA1 | Infineon Technologies | 1,808 | BFP843FH6327XTSA1CT-ND | Fr.0.87000 | Similar |
| BFR360L3E6765XTMA1 | Infineon Technologies | 217,131 | BFR360L3E6765XTMA1CT-ND | Fr.0.24000 | Similar |
| BFS17NQTA | Diodes Incorporated | 2,990 | 31-BFS17NQTACT-ND | Fr.0.39000 | Similar |
| MCH4020-TL-H | onsemi | 6,413 | MCH4020-TL-HOSCT-ND | Fr.0.55000 | Similar |







