
2SC3935GQL | |
|---|---|
DigiKey Part Number | 2SC3935GQLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC3935GQL |
Description | RF TRANS NPN 10V 2.5GHZ SMINI3F2 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 50mA 2.5GHz 150mW Surface Mount SMini3-F2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 2.5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 7.2mA, 2.4V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2 | |
Base Product Number |

