
2SEPC820MY | |
|---|---|
DigiKey Part Number | P123670-ND |
Manufacturer | |
Manufacturer Product Number | 2SEPC820MY |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC820MY Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.2 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 5mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5SVPC820M | Panasonic Industry | 1,585 | P16531CT-ND | Fr.2.05000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.79000 | Fr.1.79 |
| 10 | Fr.1.17900 | Fr.11.79 |
| 50 | Fr.0.92540 | Fr.46.27 |
| 200 | Fr.0.77860 | Fr.155.72 |
| 600 | Fr.0.69520 | Fr.417.12 |
| 1,000 | Fr.0.66402 | Fr.664.02 |
| 2,600 | Fr.0.61599 | Fr.1,601.57 |
| 5,000 | Fr.0.58954 | Fr.2,947.70 |
| Unit Price without VAT: | Fr.1.79000 |
|---|---|
| Unit Price with VAT: | Fr.1.93499 |

