
4SEPC560MW+TSS | |
|---|---|
DigiKey Part Number | P16411CT-ND - Cut Tape (CT) P16411TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4SEPC560MW+TSS |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEPC560MW+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.69000 | Fr.1.69 |
| 10 | Fr.1.11100 | Fr.11.11 |
| 50 | Fr.0.86880 | Fr.43.44 |
| 100 | Fr.0.79250 | Fr.79.25 |
| 500 | Fr.0.66108 | Fr.330.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.58786 | Fr.881.79 |
| 3,000 | Fr.0.55761 | Fr.1,672.83 |
| 4,500 | Fr.0.54235 | Fr.2,440.57 |
| 7,500 | Fr.0.52535 | Fr.3,940.12 |
| 10,500 | Fr.0.51536 | Fr.5,411.28 |
| 15,000 | Fr.0.50985 | Fr.7,647.75 |
| Unit Price without VAT: | Fr.1.69000 |
|---|---|
| Unit Price with VAT: | Fr.1.82689 |

