560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEPC560MW

DigiKey Part Number
P16352-ND
Manufacturer
Manufacturer Product Number
4SEPC560MW
Description
CAP ALUM POLY 560UF 20% 4V TH
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEPC560MW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
560 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10SVP560MPanasonic Industry1,086P16438CT-NDFr.1.83000MFR Recommended
RS80G561MDNASQNichicon0RS80G561MDNASQ-NDFr.0.26702Parametric Equivalent
UPE0G561MNN6308Chinsan (Elite)04191-UPE0G561MNN6308-NDFr.0.23357Parametric Equivalent
In-Stock: 249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.66000Fr.1.66
10Fr.1.09100Fr.10.91
50Fr.0.85300Fr.42.65
100Fr.0.77800Fr.77.80
500Fr.0.64896Fr.324.48
1,000Fr.0.60834Fr.608.34
2,500Fr.0.56503Fr.1,412.58
5,000Fr.0.53865Fr.2,693.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.66000
Unit Price with VAT:Fr.1.79446