6SEP150M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 2,720
Unit Price: Fr.1.30000
Datasheet
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SEP150M

DigiKey Part Number
P16356-ND
Manufacturer
Manufacturer Product Number
6SEP150M
Description
CAP ALUM POLY 150UF 20% 6.3V TH
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SEP150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
128 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
35mOhm
Base Product Number
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10SVP150MXPanasonic Industry2,720P16430CT-NDFr.1.30000MFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.79300Fr.7.93
50Fr.0.61280Fr.30.64
200Fr.0.50810Fr.101.62
600Fr.0.44863Fr.269.18
1,000Fr.0.42639Fr.426.39
2,600Fr.0.39212Fr.1,019.51
5,000Fr.0.37325Fr.1,866.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882