
6SEP470M+TSS | |
|---|---|
DigiKey Part Number | P16416CT-ND - Cut Tape (CT) P16416TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEP470M+TSS |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP470M+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 210.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.21 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.20100 | Fr.12.01 |
| 50 | Fr.0.94280 | Fr.47.14 |
| 100 | Fr.0.86110 | Fr.86.11 |
| 500 | Fr.0.72064 | Fr.360.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.66402 | Fr.664.02 |
| 2,000 | Fr.0.62798 | Fr.1,255.96 |
| 3,000 | Fr.0.60980 | Fr.1,829.40 |
| 5,000 | Fr.0.58954 | Fr.2,947.70 |
| 7,000 | Fr.0.57764 | Fr.4,043.48 |
| 10,000 | Fr.0.56614 | Fr.5,661.40 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |

