470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SEPC470MX

DigiKey Part Number
P16365-ND
Manufacturer
Manufacturer Product Number
6SEPC470MX
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SEPC470MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6SVP470MPanasonic Industry5,705P16601CT-NDFr.1.69000MFR Recommended
RL80J471MDNASQNichicon55493-16579-NDFr.0.93000Parametric Equivalent
In-Stock: 189
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.69200Fr.6.92
50Fr.0.53120Fr.26.56
200Fr.0.43835Fr.87.67
600Fr.0.38552Fr.231.31
1,000Fr.0.36576Fr.365.76
2,600Fr.0.33530Fr.871.78
5,000Fr.0.31853Fr.1,592.65
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748