



AGN210A03 | |
|---|---|
DigiKey Part Number | 255-2603-ND |
Manufacturer | |
Manufacturer Product Number | AGN210A03 |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210A03 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1462037-4 | TE Connectivity Potter & Brumfield Relays | 1,481 | PB2007CT-ND | Fr.19.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.26000 | Fr.3.26 |
| 10 | Fr.2.89900 | Fr.28.99 |
| 25 | Fr.2.76880 | Fr.69.22 |
| 50 | Fr.2.67420 | Fr.133.71 |
| 100 | Fr.2.58250 | Fr.258.25 |
| 250 | Fr.2.46600 | Fr.616.50 |
| 500 | Fr.2.38130 | Fr.1,190.65 |
| 1,000 | Fr.2.29950 | Fr.2,299.50 |
| Unit Price without VAT: | Fr.3.26000 |
|---|---|
| Unit Price with VAT: | Fr.3.52406 |

