
AXK5F30347YG | |
|---|---|
DigiKey Part Number | 255-2568-2-ND - Tape & Reel (TR) 255-2568-1-ND - Cut Tape (CT) 255-2568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F30347YG |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.053" (1.35mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 |
| 10 | Fr.1.24800 | Fr.12.48 |
| 25 | Fr.1.16960 | Fr.29.24 |
| 50 | Fr.1.11360 | Fr.55.68 |
| 100 | Fr.1.06050 | Fr.106.05 |
| 250 | Fr.0.99408 | Fr.248.52 |
| 500 | Fr.0.94660 | Fr.473.30 |
| 1,000 | Fr.0.90142 | Fr.901.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.85841 | Fr.1,716.82 |
| 4,000 | Fr.0.81747 | Fr.3,269.88 |
| 6,000 | Fr.0.79444 | Fr.4,766.64 |
| 10,000 | Fr.0.76635 | Fr.7,663.50 |
| Unit Price without VAT: | Fr.1.47000 |
|---|---|
| Unit Price with VAT: | Fr.1.58907 |



