Similar




DS1E-SL2-DC12V | |
|---|---|
DigiKey Part Number | DS1E-SL2-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-SL2-DC12V |
Description | RELAY GEN PURPOSE SPDT 2A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-SL2-DC12V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 800 Ohms |
Coil Current 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23026B1102B201 | TE Connectivity Potter & Brumfield Relays | 0 | PB2649-ND | Fr.13.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.58000 | Fr.11.58 |
| 10 | Fr.10.31100 | Fr.103.11 |
| 25 | Fr.9.84600 | Fr.246.15 |
| 50 | Fr.9.50800 | Fr.475.40 |
| 100 | Fr.9.18150 | Fr.918.15 |
| 250 | Fr.8.76676 | Fr.2,191.69 |
| 500 | Fr.8.46532 | Fr.4,232.66 |
| Unit Price without VAT: | Fr.11.58000 |
|---|---|
| Unit Price with VAT: | Fr.12.51798 |


