DSC5G0200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,080
Unit Price: Fr.0.38000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: Fr.0.00000

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 19,950
Unit Price: Fr.0.41000
Datasheet

Similar


Infineon Technologies
In Stock: 2,938
Unit Price: Fr.0.45000
Datasheet

Similar


Infineon Technologies
In Stock: 7,893
Unit Price: Fr.0.81000
Datasheet

Similar


Infineon Technologies
In Stock: 5,367
Unit Price: Fr.0.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,591
Unit Price: Fr.8.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: Fr.7.38000
Datasheet
RF Transistor NPN 20V 15mA 650MHz 150mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC5G0200L

DigiKey Part Number
DSC5G0200LTR-ND - Tape & Reel (TR)
DSC5G0200LCT-ND - Cut Tape (CT)
DSC5G0200LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC5G0200L
Description
RF TRANS NPN 20V 650MHZ SMINI3
Customer Reference
Detailed Description
RF Transistor NPN 20V 15mA 650MHz 150mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC5G0200L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150mW
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
65 @ 1mA, 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
15mA
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
SC-85
Frequency - Transition
650MHz
Supplier Device Package
SMini3-F2-B
Noise Figure (dB Typ @ f)
3.3dB @ 100MHz
Base Product Number
Gain
24dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4082T106PRohm Semiconductor3,0802SC4082T106PCT-NDFr.0.38000Similar
2SC4215-Y(TE85L,F)Toshiba Semiconductor and Storage02SC4215-Y(TE85LF)CT-NDFr.0.00000Similar
2SC5086-Y,LFToshiba Semiconductor and Storage02SC5086-YLFTR-NDFr.0.00000Similar
2SC5245A-4-TL-Eonsemi02SC5245A-4-TL-EOSCT-NDFr.0.00000Similar
BFP540ESDH6327XTSA1Infineon Technologies19,950BFP540ESDH6327XTSA1CT-NDFr.0.41000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.04419Fr.265.14
15,000Fr.0.03928Fr.589.20
30,000Fr.0.03682Fr.1,104.60
75,000Fr.0.03265Fr.2,448.75
150,000Fr.0.03142Fr.4,713.00
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106