Similar
Similar
Similar
Similar

DSC9G0200L | |
|---|---|
DigiKey Part Number | DSC9G0200L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC9G0200L |
Description | RF TRANS NPN 20V 650MHZ SSMINI3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 15mA 650MHz 125mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC9G0200L Models |
Category | Power - Max 125mW |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 15mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case SC-89, SOT-490 |
Frequency - Transition 650MHz | Supplier Device Package SSMini3-F3-B |
Noise Figure (dB Typ @ f) 3.3dB @ 100MHz | Base Product Number |
Gain 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP843FH6327XTSA1 | Infineon Technologies | 1,808 | BFP843FH6327XTSA1CT-ND | Fr.0.87000 | Similar |
| BFR360L3E6765XTMA1 | Infineon Technologies | 216,396 | BFR360L3E6765XTMA1CT-ND | Fr.0.24000 | Similar |
| BFS17NQTA | Diodes Incorporated | 2,980 | 31-BFS17NQTACT-ND | Fr.0.39000 | Similar |
| MCH4020-TL-H | onsemi | 6,293 | MCH4020-TL-HOSCT-ND | Fr.0.55000 | Similar |
| MMBTH10-7-F | Diodes Incorporated | 13,775 | MMBTH10-FDICT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09706 | Fr.291.18 |
| 6,000 | Fr.0.08936 | Fr.536.16 |
| 9,000 | Fr.0.08541 | Fr.768.69 |
| 15,000 | Fr.0.08094 | Fr.1,214.10 |
| 21,000 | Fr.0.07829 | Fr.1,644.09 |
| 30,000 | Fr.0.07741 | Fr.2,322.30 |
| Unit Price without VAT: | Fr.0.09706 |
|---|---|
| Unit Price with VAT: | Fr.0.10492 |






