
ECA-2VHG330 | |
|---|---|
DigiKey Part Number | 10-ECA-2VHG330-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG330 |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG330 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 292.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.48000 | Fr.1.48 |
| 10 | Fr.0.96600 | Fr.9.66 |
| 50 | Fr.0.75200 | Fr.37.60 |
| 100 | Fr.0.68440 | Fr.68.44 |
| Unit Price without VAT: | Fr.1.48000 |
|---|---|
| Unit Price with VAT: | Fr.1.59988 |

